Part Details for 2-1416010-7 by TE Connectivity
Results Overview of 2-1416010-7 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1416010-7 Information
2-1416010-7 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 2-1416010-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98X1430
|
Newark | Power Relay, Spst-No, 6A, 250Vac, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Re Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity 2-1416010-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$1.8500 | Buy Now |
|
DISTI #
98X1430
|
Avnet Americas | Power Relay SPST-NO 400VAC 24VDC Through Hole Box/Tube - Bulk (Alt: 98X1430) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 177 Partner Stock |
|
$1.9400 / $3.5700 | Buy Now |
|
DISTI #
2-1416010-7
|
Avnet Americas | Power Relay SPST-NO 400VAC 24VDC Through Hole Box/Tube - Rail/Tube (Alt: 2-1416010-7) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 6 Days Container: Tube | 0 |
|
$1.0500 / $2.0286 | Buy Now |
|
DISTI #
AMP2-1416010-7
|
Heilind Electronics | MINIATURE PCB RELAY RE034024 | Americas - 6225 in Stock |
|
$1.3092 / $1.3810 | Buy Now |
|
DISTI #
RE034024
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 6A, 6A/250VAC, RE Min Qty: 1 | 4349 |
|
$1.3400 / $2.6600 | Buy Now |
|
DISTI #
2-1416010-7
|
IBS Electronics | ELECTROMECHANICAL RELAY 24VDC 2.88KOHM 15A SPST-NO(20X10X10.6)MM THT MINIATURE RELAY Min Qty: 10 Package Multiple: 1 | 29146 |
|
$1.0360 / $1.8200 | Buy Now |
|
DISTI #
AMP2-1416010-7
|
Interstate Connecting Components | MINIATURE PCB RELAY RE034024 | 2075 |
|
$1.3092 / $1.3810 | Buy Now |
|
|
Powell Electronics | RE MINI Min Qty: 1 | 28 |
|
$2.9400 / $7.1000 | Buy Now |
|
DISTI #
000000000003778781
|
Sager | General Purpose Relays RE034024 Min Qty: 500 | 0 |
|
$1.8900 / $1.9700 | Buy Now |
|
DISTI #
2-1416010-7
|
Avnet Abacus | Power Relay SPSTNO 400VAC 24VDC Through Hole BoxTube (Alt: 2-1416010-7) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Abacus - 131750 |
|
Buy Now |
Part Details for 2-1416010-7
2-1416010-7 CAD Models
2-1416010-7 Part Data Attributes
|
|
2-1416010-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1416010-7
TE Connectivity
(2-1416010-7) RE034024
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Body Breadth | 10 Mm | |
| Body Height | 10.6 Mm | |
| Body Length or Diameter | 20 Mm | |
| Coil Current(DC)-Max | 0.008 A | |
| Coil Operate Voltage(DC) | 16.8 V | |
| Coil Power | 200 Mw | |
| Coil Release Voltage(DC) | 2.4 V | |
| Coil Resistance | 2880 Ω | |
| Coil Voltage(DC)-Max | 24 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Rating R Load | 6a@400vac | |
| Contact Current(AC)-Max | 6 A | |
| Contact Current(DC)-Max | 6 A | |
| Contact Voltage(AC)-Max | 400 V | |
| Contact/Output Supply Type | Ac | |
| Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
| Dielectric Strength Between Open Contacts | 1000 Vrms | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Silver Nickel | |
| Insulation Resistance | 10000000000 Ω | |
| Mounting Feature | Panel Mount | |
| Operate Time | 6 Ms | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Box; Tube | |
| Physical Dimension | 20mm X 10mm X 10.6mm | |
| Reference Standard | Ul; Vde | |
| Relay Action | Momentary | |
| Relay Form | 1 Form A | |
| Relay Function | Spst | |
| Relay Type | Power/Signal Relay | |
| Release Time | 2 Ms | |
| Sealing | Rt3 | |
| Surface Mount | No | |
| Termination Type | Solder/Quick Connect | |
| Weight | 6 G |
Alternate Parts for 2-1416010-7
This table gives cross-reference parts and alternative options found for 2-1416010-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1416010-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RE031024 | TE Connectivity | Check for Price | Power/Signal Relay | 2-1416010-7 vs RE031024 |
| RE030024 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), 6A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | 2-1416010-7 vs RE030024 |
| 2-1393217-4 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | 2-1416010-7 vs 2-1393217-4 |
2-1416010-7 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals.
-
Yes, the 2-1416010-7 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 2-1416010-7 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 2-1416010-7 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 2-1416010-7 connector is designed for use with wire sizes AWG 20-24. Using a larger wire size may compromise the connector's performance and reliability.