Datasheets
2-1416010-8 by: TE Connectivity

POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.004A (COIL), 48VDC (COIL), 200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Part Details for 2-1416010-8 by TE Connectivity

Overview of 2-1416010-8 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 2-1416010-8

Part # Distributor Description Stock Price Buy
DISTI # AMP2-1416010-8
Heilind Electronics RE034048 Americas - 0 in Stock
Buy Now
Onlinecomponents.com RE034048 RoHS: Compliant 0
  • 125 $8.8400
  • 250 $5.4400
  • 375 $4.3100
  • 500 $4.2200
$4.2200 / $8.8400 Buy Now
DISTI # 2-1416010-8
TTI General Purpose Relays RE034048 Min Qty: 250 Package Multiple: 25 Container: Each Americas - 0
  • 250 $2.4500
$2.4500 Buy Now
DISTI # AMP2-1416010-8
Interstate Connecting Components RE034048 0
Buy Now
DISTI # 000000000005525637
Sager General Purpose Relays RE034048 0
Buy Now
Master Electronics RE034048 RoHS: Compliant 0
  • 125 $8.8400
  • 250 $5.4400
  • 375 $4.3100
  • 500 $4.2200
$4.2200 / $8.8400 Buy Now

Part Details for 2-1416010-8

2-1416010-8 Part Data Attributes

2-1416010-8 TE Connectivity
Buy Now Datasheet
Compare Parts:
2-1416010-8 TE Connectivity POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.004A (COIL), 48VDC (COIL), 200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer TE Connectivity
Body Breadth 10 mm
Body Height 10.6 mm
Body Length or Diameter 20 mm
Coil Current(DC)-Max 0.004 A
Coil Operate Voltage(DC) 33.6 V
Coil Power 200 mW
Coil Release Voltage(DC) 4.8 V
Coil Resistance 11520 Ω
Coil Voltage(DC)-Max 48 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 6A@400VAC
Contact Current(AC)-Max 6 A
Contact Current(DC)-Max 6 A
Contact Voltage(AC)-Max 400 V
Contact/Output Supply Type AC
Dielectric Strength Between Coil and Contacts 4000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
Electrical Life 100000 Cycle(s)
End Contact Material SILVER NICKEL
Insulation Resistance 10000000000 Ω
Mounting Feature PANEL MOUNT
Operate Time 6 ms
Operating Temperature-Max 70 °C
Operating Temperature-Min 50 °C
Packing Method BOX; TUBE
Physical Dimension 20mm x 10mm x 10.6mm
Reference Standard UL; VDE
Relay Action MOMENTARY
Relay Form 1 FORM A
Relay Function SPST
Relay Type POWER/SIGNAL RELAY
Release Time 2 ms
Sealing RT3
Surface Mount NO
Termination Type SOLDER/QUICK CONNECT
Weight 6 g

2-1416010-8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1416010-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1416010-8 by TE Connectivity

  • Please alert me when 2-1416010-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2-1416010-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1416010-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2-1416010-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1416010-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1416010-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: