Part Details for 2-1419104-3 (ALTERNATE: 2-1419104-3) by TE Connectivity
Overview of 2-1419104-3 (ALTERNATE: 2-1419104-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1419104-3 (ALTERNATE: 2-1419104-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199035
|
RS | RELAY GEN PURPOSE SPST 30A 5V | TE Connectivity 2-1419104-3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5200 | RFQ |