-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.09A (Coil), 5VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H2548
|
Newark | Power Relay, Spst-No, 5Vdc, 10A, Th, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:10A, Product Range:Oje, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder Rohs Compliant: Yes |Oeg Te Connectivity 2-1419128-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.0900 | Buy Now |
DISTI #
2-1419128-9
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 5VDC 55Ohm Through Hole - Bulk (Alt: 2-1419128-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9063 / $1.0232 | Buy Now |
DISTI #
655-2-1419128-9
|
Mouser Electronics | General Purpose Relays OJE-SS-105HM 000 RoHS: Compliant | 2000 |
|
$0.9220 / $1.2300 | Buy Now |
DISTI #
AMP2-1419128-9
|
Heilind Electronics | OJE-SS-105HM,000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 5VDC 10A SPST-NO(18.2x10.2x14.7)mm THT RoHS: Compliant |
247 In Stock |
|
$0.8230 / $1.1690 | Buy Now |
DISTI #
66988916
|
Verical | Power Relay 5VDC 10A SPST-NO(18.2x10.2x14.7)mm THT Min Qty: 11 Package Multiple: 1 Date Code: 2252 | Americas - 4521 |
|
$0.7233 / $0.9017 | Buy Now |
DISTI #
77305826
|
Verical | Power Relay 5VDC 10A SPST-NO(18.2x10.2x14.7)mm THT Min Qty: 75 Package Multiple: 1 | Americas - 1832 |
|
$1.0882 / $1.3333 | Buy Now |
DISTI #
62988103
|
Verical | Power Relay 5VDC 10A SPST-NO(18.2x10.2x14.7)mm THT Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$1.5497 | Buy Now |
DISTI #
2-1419128-9
|
TTI | General Purpose Relays OJE-SS-105HM 000 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.8900 | Buy Now |
DISTI #
2-1419128-9
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 5VDC 55Ohm Through Hole - Bulk (Alt: 2-1419128-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9063 / $1.0232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1419128-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1419128-9
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.09A (Coil), 5VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.09 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 55.6 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |