-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GET MALE TERM, B, SN, REREEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5894
|
Newark | Get Male Term, B, Sn, Rereel Rohs Compliant: Yes |Amp Te Connectivity 2-1419158-5 Min Qty: 11000 Package Multiple: 1 Date Code: 1 Container: Reel | 33000 |
|
$0.0660 | Buy Now |
DISTI #
23AH0108
|
Newark | Get Male Term, B, Sn, Rereel Rohs Compliant: Yes |Amp Te Connectivity 2-1419158-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9268 |
|
$0.1210 | Buy Now |
DISTI #
17-2-1419158-5CT-ND
|
DigiKey | CONN PIN 18.5-20AWG CRIMP TIN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
51653 In Stock |
|
$0.0736 / $0.2200 | Buy Now |
DISTI #
2-1419158-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 2-1419158-5) RoHS: Compliant Min Qty: 33000 Package Multiple: 33000 Lead time: 8 Weeks, 0 Days Container: Reel | 79697 Factory Stock |
|
$0.0779 | Buy Now |
DISTI #
17R5894
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 17R5894) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 9 Weeks, 3 Days Container: Reel | 33000 Partner Stock |
|
$0.0840 / $0.0920 | Buy Now |
DISTI #
23AH0108
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 23AH0108) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 9268 Partner Stock |
|
$0.1410 / $0.2290 | Buy Now |
DISTI #
571-2-1419158-5
|
Mouser Electronics | Automotive Connectors GET MALE TERM B SN REREEL RoHS: Compliant | 55000 |
|
$0.0770 / $0.0860 | Buy Now |
DISTI #
571-2-1419158-5-LP
|
Mouser Electronics | Automotive Connectors GET MALE TERM B SN Loose Piece RoHS: Compliant | 8424 |
|
$0.1920 / $0.2700 | Buy Now |
DISTI #
571-2-1419158-5-CT
|
Mouser Electronics | Automotive Connectors GET MALE TERM B SN Cut Strip of 100 RoHS: Compliant | 4300 |
|
$0.1510 | Buy Now |
DISTI #
571-2-1419158-5-MR
|
Mouser Electronics | Automotive Connectors GET MALE TERM B SN Reel of 1000 RoHS: Compliant | 10000 |
|
$0.1050 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1419158-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1419158-5
TE Connectivity
GET MALE TERM, B, SN, REREEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 11 A | |
Safety Approval | UL, USCAR | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |