Part Details for 2-142-Y by Cinch Connectivity Solutions
Overview of 2-142-Y by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-142-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29F788
|
Newark | Terminal Block,4 Contacts,0.563 Pitch |Cinch Connectivity Solutions 2-142-Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 | Buy Now |
DISTI #
116-1002-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.563" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
445 In Stock |
|
$6.4750 / $7.3600 | Buy Now |
DISTI #
538-2142Y
|
Mouser Electronics | Barrier Terminal Blocks 2 TERMINAL 2 ROW .563 8-32X5/16" OPEN RoHS: Compliant | 915 |
|
$6.4600 / $10.3700 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 14.3mm Solder ST Thru-Hole 30A RoHS: Compliant |
1380 In Stock |
|
$6.3800 / $10.1400 | Buy Now |
|
Quest Components | TERMINAL BLOCK,4 CONTACTS,0.563 PITCH,NONE TERMINAL | 7 |
|
$7.2563 / $14.5125 | Buy Now |
DISTI #
Cinch Connector Div. 2-142-Y
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 4 POS 14.3mm Solder ST Thru-Hole 30A RoHS: Compliant |
1380 In Stock |
|
$6.3800 / $10.1400 | Buy Now |
Part Details for 2-142-Y
2-142-Y CAD Models
2-142-Y Part Data Attributes:
|
2-142-Y
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
2-142-Y
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SOLDER | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |