Part Details for 2-1423155-8 by TE Connectivity
Overview of 2-1423155-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for 2-1423155-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1423155-8-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 48V Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$440.4050 | Buy Now |
DISTI #
2-1423155-8
|
Avnet Americas | GPCR=RLY,48VDC,TRANS SUPP - Bulk (Alt: 2-1423155-8) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$367.5228 / $442.2732 | Buy Now |
DISTI #
571-2-1423155-8
|
Mouser Electronics | Low Signal Relays - PCB GPCR=RLY,48VDC TRANS SUPP RoHS: Compliant | 0 |
|
$424.6200 / $440.3500 | Order Now |
DISTI #
71993941
|
RS | Relay, Gpcr=48Vdc, Trans Supp | TE Connectivity 2-1423155-8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$471.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Container: Box | 0Box |
|
$399.3100 | Buy Now |
DISTI #
AMP2-1423155-8
|
Heilind Electronics | GPCR=RLY,48VDC,TRANS SUPP | Americas - 0 in Stock |
|
$275.6765 / $335.7612 | Buy Now |
DISTI #
2-1423155-8
|
Avnet Americas | GPCR=RLY,48VDC,TRANS SUPP - Bulk (Alt: 2-1423155-8) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$367.5228 / $442.2732 | Buy Now |
DISTI #
AMP2-1423155-8
|
Interstate Connecting Components | GPCR=RLY,48VDC,TRANS SUPP | 0 |
|
$275.6765 / $335.7612 | Buy Now |
DISTI #
000000000002465925
|
Sager | Low Signal Relays - PCB GPCR=RLY,48VDC TRANS SUPP Min Qty: 1 | 0 |
|
$340.6600 / $467.1900 | Buy Now |
Part Details for 2-1423155-8
2-1423155-8 CAD Models
2-1423155-8 Part Data Attributes:
|
2-1423155-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1423155-8
TE Connectivity
GPCR=RLY,48VDC,TRANS SUPP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 6 mW | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 120 V | |
Mounting Feature | SOCKET MOUNT | |
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |