Part Details for 2-1423176-0 by TE Connectivity
Overview of 2-1423176-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2-1423176-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003023643
|
Sager | Time Delay & Timing Relays EGPIN004=RLY,NUC,GEN. PURP,12 | 0 |
|
Buy Now |
Part Details for 2-1423176-0
2-1423176-0 CAD Models
2-1423176-0 Part Data Attributes:
|
2-1423176-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1423176-0
TE Connectivity
EGPIN004=RLY,NUC,GEN. PURP,12
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 120 V | |
Mounting Feature | SOCKET MOUNT | |
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |