Part Details for 2-1437167-1 by TE Connectivity
Overview of 2-1437167-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1437167-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437167-1
|
Avnet Americas | FSP-23A-10 - Tape and Reel (Alt: 2-1437167-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | FFC Jumper Cable Polyester 10Conductors 24AWG 300VAC RoHS: Compliant |
15 In Stock |
|
$1.0500 / $11.8500 | Buy Now |
DISTI #
63006974
|
Verical | Cable Assembly, JUMPER Nomex Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$1.7680 / $15.4050 | Buy Now |
|
Master Electronics | FFC Jumper Cable Polyester 10Conductors 24AWG 300VAC RoHS: Compliant |
15 In Stock |
|
$1.0500 / $11.8500 | Buy Now |