Part Details for 2-1437168-0 by TE Connectivity
Overview of 2-1437168-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1437168-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5265
|
Newark | Ffc/Fpc Jumper Cables Fsp-25A-4 |Amp Te Connectivity 2-1437168-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
3937-2-1437168-0-ND
|
DigiKey | CABLE FLXSTRP 4POS 2.54MM 5" Min Qty: 1000 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
2-1437168-0-ND
|
DigiKey | CABLE FLXSTRP 4POS 2.54MM 5" Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4820 | Buy Now |
DISTI #
2-1437168-0
|
Avnet Americas | FSP-25A-4 - Tape and Reel (Alt: 2-1437168-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2228 | Buy Now |
DISTI #
571-2-1437168-0
|
Mouser Electronics | FFC / FPC Jumper Cables FSP-25A-4 RoHS: Compliant | 0 |
|
$1.3500 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.2000 | Buy Now |
DISTI #
AMP2-1437168-0
|
Heilind Electronics | FSP-25A-4 | Americas - 0 in Stock |
|
$1.2477 / $1.5208 | Buy Now |
|
Onlinecomponents.com | FSP-25A-4 RoHS: Compliant | 0 |
|
$1.2600 / $2.6500 | Buy Now |
DISTI #
AMP2-1437168-0
|
Interstate Connecting Components | FSP-25A-4 | 0 |
|
$1.2477 / $1.5208 | Buy Now |
DISTI #
2-1437168-0
|
Avnet Abacus | FSP-25A-4 (Alt: 2-1437168-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1437168-0
2-1437168-0 CAD Models
2-1437168-0 Part Data Attributes
|
2-1437168-0
TE Connectivity
Buy Now
|
Compare Parts:
2-1437168-0
TE Connectivity
Wire And Cable, 4 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |