Part Details for 2-1437190-5 by TE Connectivity
Overview of 2-1437190-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1437190-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437190-5
|
Avnet Americas | FST-26A-3 - Tape and Reel (Alt: 2-1437190-5) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-2-1437190-5
|
Mouser Electronics | FFC / FPC Jumper Cables FST-26A-3 RoHS: Compliant | 0 |
|
$3.5500 | Order Now |
|
Onlinecomponents.com | FST-26A-3 RoHS: Compliant |
1583 In Stock |
|
$3.4500 / $6.4700 | Buy Now |
|
Master Electronics | FST-26A-3 RoHS: Compliant |
1583 In Stock |
|
$3.4500 / $6.4700 | Buy Now |
Part Details for 2-1437190-5
2-1437190-5 CAD Models
2-1437190-5 Part Data Attributes
|
2-1437190-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437190-5
TE Connectivity
Wire And Cable, 3 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |