Part Details for 2-1437356-9 by TE Connectivity
Overview of 2-1437356-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-1437356-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6336
|
Newark | 171-10G=10P 28Awg S |Amp Te Connectivity 2-1437356-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1500 / $20.7500 | Buy Now |
DISTI #
TE Connectivity 2-1437356-9
|
PEI Genesis | Wire And Cable, 10 Conductor | 0 |
|
Buy Now | |
DISTI #
2-1437356-9
|
Avnet Abacus | Cable Ribbon 10Conductors 28AWG 30.5m Tin Plated Copper Blue 300V 2A Reel (Alt: 2-1437356-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1437356-9
|
Avnet Abacus | Cable Ribbon 10Conductors 28AWG 30.5m Tin Plated Copper Blue 300V 2A Reel (Alt: 2-1437356-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
302065
|
element14 Asia-Pacific | RIBBON CABLE, 10WAY, 30.5M, 28AWG, 300V RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$14.6048 | Buy Now |
DISTI #
302065
|
Farnell | RIBBON CABLE, 10WAY, 30.5M, 28AWG, 300V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$16.9415 / $22.7885 | Buy Now |
Part Details for 2-1437356-9
2-1437356-9 CAD Models
2-1437356-9 Part Data Attributes
|
2-1437356-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437356-9
TE Connectivity
171-10G=10P 28AWG S
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Cable Types | RIBBON CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 30.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Rated Voltage(DC) | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLAT CABLE |