Part Details for 2-1437390-1 by TE Connectivity
Overview of 2-1437390-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2-1437390-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0878
|
Newark | Barrier Terminal Blocks Dovetail Base 18-6 |Te Connectivity 2-1437390-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 814 |
|
$15.6700 / $15.6800 | Buy Now |
DISTI #
2266-2-1437390-1-ND
|
DigiKey | 2-1437390-1 Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
814 In Stock |
|
$8.4100 / $12.0700 | Buy Now |
DISTI #
2-1437390-1
|
Avnet Americas | Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 65A/Contact Carton - Bulk (Alt: 2-1437390-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70088733
|
RS | Conn, Term Blk, Tubular Clamp, 1.27mm, 18-6AWG, NEMA200Series, Channel Mnt, 600V | TE Connectivity 2-1437390-1 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3500 / $14.7800 | RFQ |
|
Onlinecomponents.com | HEAVY DUTY, T.C. NYLON D.B. TERMINAL BLOCK ASS'Y RoHS: Compliant |
814 Partner Stock |
|
$10.0200 / $22.0800 | Buy Now |
DISTI #
2-1437390-1
|
Avnet Americas | Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 65A/Contact Carton - Bulk (Alt: 2-1437390-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1437390-1
|
Avnet Americas | Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 65A/Contact Carton - Bulk (Alt: 2-1437390-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 2-1437390-1
|
PEI Genesis | Modular Terminal Block, 1 Ro | 814 |
|
Buy Now | |
DISTI #
3180464
|
Farnell | 0243=**H D SECTION RoHS: Compliant Min Qty: 240 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$10.3404 | Buy Now |
|
Master Electronics | HEAVY DUTY, T.C. NYLON D.B. TERMINAL BLOCK ASS'Y RoHS: Compliant |
814 Partner Stock |
|
$10.0200 / $22.0800 | Buy Now |
Part Details for 2-1437390-1
2-1437390-1 CAD Models
2-1437390-1 Part Data Attributes
|
2-1437390-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437390-1
TE Connectivity
Modular Terminal Block, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |