-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1179
|
Newark | Rsb3Vp081202=.325 C/L Rsb Asse |Buchanan Te Connectivity 2-1437404-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-2-1437404-9-ND
|
DigiKey | RSB3VP081202=.325 C/L RSB ASSE Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$18.7400 / $20.2300 | Buy Now |
|
Onlinecomponents.com | RSB3VP081202=.325 C/L RSB ASSE RoHS: Compliant |
506 In Stock |
|
$32.5500 / $168.2300 | Buy Now |
DISTI #
54323107
|
Verical | Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 500 |
|
$17.5700 / $18.9700 | Buy Now |
DISTI #
C1S757101251195
|
Chip1Stop | Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant | 500 |
|
$17.3000 / $21.5000 | Buy Now |
|
Master Electronics | RSB3VP081202=.325 C/L RSB ASSE RoHS: Compliant |
506 In Stock |
|
$32.5500 / $168.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437404-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437404-9
TE Connectivity
BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 2-1437404-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1437404-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1437648-5 | BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2-1437404-9 vs 3-1437648-5 |
284412-8 | Terminal Block, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2-1437404-9 vs 284412-8 |
4PCR-08 | BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2-1437404-9 vs 4PCR-08 |
2-796949-8 | Barrier Strip Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 2-1437404-9 vs 2-796949-8 |
282900-8 | Barrier Strip Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 2-1437404-9 vs 282900-8 |
284413-8 | BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | 2-1437404-9 vs 284413-8 |
2-796949-9 | BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2-1437404-9 vs 2-796949-9 |
284413-8 | Terminal Block, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2-1437404-9 vs 284413-8 |
284412-8 | BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | 2-1437404-9 vs 284412-8 |