-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437416-8
|
Avnet Americas | Conn Barrier Strip 8 POS 11.06mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 2-1437416-8) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
$4.3070 / $4.8627 | Buy Now |
DISTI #
571-2-1437416-8
|
Mouser Electronics | Barrier Terminal Blocks SSB7FP080202 RoHS: Compliant | 0 |
|
$4.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Box | 0Box |
|
$4.0900 | Buy Now |
DISTI #
AMP2-1437416-8
|
Heilind Electronics | SSB7FP080202SSB STRIP 7/16 8 | Americas - 0 in Stock |
|
$5.1080 | Buy Now |
|
Onlinecomponents.com | SSB7FP080202=SSB STRIP 7/16 8 RoHS: Compliant | 0 |
|
$4.4000 / $12.9200 | Buy Now |
DISTI #
2-1437416-8
|
TTI | Barrier Terminal Blocks SSB7FP080202 Min Qty: 4800 Package Multiple: 4800 Container: Each | Americas - 0 |
|
$4.2700 / $4.3600 | Buy Now |
DISTI #
2-1437416-8
|
Avnet Americas | Conn Barrier Strip 8 POS 11.06mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 2-1437416-8) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
$4.3070 / $4.8627 | Buy Now |
DISTI #
2-1437416-8
|
Avnet Americas | Conn Barrier Strip 8 POS 11.06mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 2-1437416-8) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
$4.3070 / $4.8627 | Buy Now |
DISTI #
TE Connectivity 2-1437416-8
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now | |
|
Master Electronics | SSB7FP080202=SSB STRIP 7/16 8 RoHS: Compliant | 0 |
|
$4.4000 / $12.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437416-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437416-8
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-2; THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |