-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INTERCONNECTION DEVICE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2-1437514-0-ND
|
DigiKey | 322-HCS5P2-100=HOLTITE CNT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.5800 | Buy Now |
DISTI #
571-214375140
|
Mouser Electronics | IC & Component Sockets SOCKET 2.54mm RoHS: Compliant | 21828 |
|
$0.2590 / $0.5200 | Buy Now |
|
Future Electronics | 322-HCS5P2-100=HOLTITE CNT RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.2950 | Buy Now |
DISTI #
AMP2-1437514-0
|
Heilind Electronics | 322-HCS5P2-100HOLTITE CNT | Americas - 0 in Stock |
|
$0.3047 / $0.3093 | Buy Now |
|
Onlinecomponents.com | 322-HCS5P2-100=HOLTITE CNT RoHS: Compliant |
38180 In Stock |
|
$0.2620 / $0.4335 | Buy Now |
DISTI #
2-1437514-0
|
TTI | IC & Component Sockets SOCKET 2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 22500 In Stock |
|
$0.2520 / $0.3180 | Buy Now |
DISTI #
AMP2-1437514-0
|
Interstate Connecting Components | 322-HCS5P2-100HOLTITE CNT | 0 |
|
$0.3047 / $0.3093 | Buy Now |
DISTI #
2-1437514-0
|
Avnet Abacus | Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole T/R (Alt: 2-1437514-0) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1437514-0
|
Avnet Abacus | Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole T/R (Alt: 2-1437514-0) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106808527
|
Chip1Stop | Connector Other RoHS: Compliant pbFree: No | 10000 |
|
$0.2560 / $0.2880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437514-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437514-0
TE Connectivity
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Termination Type | PRESS FIT |