-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, DPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437558-0
|
Avnet Americas | Switch Toggle ON None ON DPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 2-1437558-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 6 Days Container: Bulk | 0 |
|
$10.5730 / $12.7235 | Buy Now |
|
Future Electronics | MTA206 Series 6 A DPDT (on-On) Panel Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks Container: Box | 0Box |
|
$13.5800 | Buy Now |
|
Future Electronics | MTA206 Series 6 A DPDT (on-On) Panel Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks Container: Box | 0Box |
|
$13.5800 | Buy Now |
DISTI #
AMP2-1437558-0
|
Heilind Electronics | MTA206N=(MSTA) SW TOG DPDT | Americas - 0 in Stock75 On Order |
|
$11.4630 / $13.5761 | Buy Now |
|
Onlinecomponents.com | MTA206N=(MSTA) SW TOG DPDT RoHS: Compliant |
314 In Stock |
|
$9.4700 / $12.4900 | Buy Now |
DISTI #
2-1437558-0
|
TTI | Toggle Switches DPDT TOGGLE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1622 In Stock |
|
$12.3900 / $16.5600 | Buy Now |
DISTI #
2-1437558-0
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 3A/250VAC, 4A/28VDC, -20÷85°C Min Qty: 100 | 0 |
|
$9.2000 | RFQ |
DISTI #
AMP2-1437558-0
|
Interstate Connecting Components | MTA206N=(MSTA) SW TOG DPDT | 025 On Order |
|
$11.4630 / $13.5761 | Buy Now |
DISTI #
2-1437558-0
|
Avnet Abacus | Switch Toggle ON None ON DPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads (Alt: 2-1437558-0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1437558-0
|
Avnet Abacus | Switch Toggle ON None ON DPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads (Alt: 2-1437558-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437558-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437558-0
TE Connectivity
TOGGLE SWITCH, DPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 24 deg | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Type | LONG BAT | |
Body Breadth | 13 mm | |
Body Color | GREEN | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |