-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, DPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437558-2
|
Avnet Americas | Switch Toggle ON OFF ON DPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 2-1437558-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 6 Days Container: Bulk | 0 |
|
$11.0940 / $13.3504 | Buy Now |
|
Future Electronics | DPDT (On Off On) 3 Amp 10.49 mm Baton Long Panel Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks Container: Bag | 0Bag |
|
$15.8400 / $16.6300 | Buy Now |
|
Future Electronics | DPDT (On Off On) 3 Amp 10.49 mm Baton Long Panel Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks Container: Bag | 0Bag |
|
$15.8400 / $16.6300 | Buy Now |
DISTI #
AMP2-1437558-2
|
Heilind Electronics | MTA206P=(MSTA) SW TOG DPDT | Americas - 0 in Stock |
|
$12.0278 / $14.2450 | Buy Now |
|
Onlinecomponents.com | MTA206P=(MSTA) SW TOG DPDT RoHS: Compliant |
315 In Stock |
|
$11.3500 / $17.6200 | Buy Now |
DISTI #
2-1437558-2
|
TTI | Toggle Switches SWITCH TOGGLE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$11.6200 / $18.4200 | Buy Now |
DISTI #
2-1437558-2
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 3A/250VAC, 4A/28VDC, -20÷80°C Min Qty: 25 | 0 |
|
$30.9500 | RFQ |
DISTI #
AMP2-1437558-2
|
Interstate Connecting Components | MTA206P=(MSTA) SW TOG DPDT | 0 |
|
$12.0278 / $14.2450 | Buy Now |
|
Powell Electronics | TOGGLE MT,MST Min Qty: 1 | 23 |
|
$25.8547 / $47.0086 | Buy Now |
DISTI #
2-1437558-2
|
Avnet Abacus | Switch Toggle ON OFF ON DPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads (Alt: 2-1437558-2) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437558-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437558-2
TE Connectivity
TOGGLE SWITCH, DPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | CHROME | |
Actuator Type | LONG BAT | |
Body Breadth | 13 mm | |
Body Color | GREEN | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |