-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, DPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437558-5
|
Avnet Americas | Switch Toggle ON OFF ON DPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 2-1437558-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$12.4118 / $14.9363 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$13.1500 | Buy Now |
DISTI #
AMP2-1437558-5
|
Heilind Electronics | MTA206PPC=(MSTA) SW TOG P/C TE | Americas - 0 in Stock |
|
$13.4565 / $15.6992 | Buy Now |
|
Onlinecomponents.com | MTA206PPC=(MSTA) SW TOG P/C TE RoHS: Compliant |
14 In Stock |
|
$14.3900 / $26.3300 | Buy Now |
DISTI #
2-1437558-5
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 100 Package Multiple: 25 Container: Each | Americas - 0 |
|
$12.4700 / $13.5200 | Buy Now |
DISTI #
AMP2-1437558-5
|
Interstate Connecting Components | MTA206PPC=(MSTA) SW TOG P/C TE | 0 |
|
$13.4565 / $15.6992 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$6.0000 / $9.2300 | Buy Now |
|
Master Electronics | MTA206PPC=(MSTA) SW TOG P/C TE RoHS: Compliant |
14 In Stock |
|
$14.3900 / $26.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437558-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437558-5
TE Connectivity
TOGGLE SWITCH, DPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | CHROME | |
Actuator Type | LONG BAT | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 13 mm | |
Body Color | GREEN | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |