-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, DPDT, MOMENTARY, 4A, 28VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6361
|
Newark | Toggle Switches Dpdt (On)-Off-(On) |Amp Te Connectivity 2-1437558-9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9300 | Buy Now |
DISTI #
2-1437558-9
|
Avnet Americas | Switch Toggle (ON) OFF (ON) DPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 2-1437558-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 6 Days Container: Bulk | 0 |
|
$13.7296 / $16.5221 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks Container: Box | 0Box |
|
$14.5500 | Buy Now |
DISTI #
AMP2-1437558-9
|
Heilind Electronics | MTA206S=(MSTA) SWITCH TOG DPDT | Americas - 0 in Stock |
|
$14.8852 / $17.3661 | Buy Now |
|
Onlinecomponents.com | MTA206S=(MSTA) SWITCH TOG DPDT RoHS: Compliant |
76 In Stock |
|
$14.1900 / $25.5900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 75 |
|
$9.0000 / $15.0000 | Buy Now |
|
Quest Components | 60 |
|
$12.5000 / $20.0000 | Buy Now | |
DISTI #
2-1437558-9
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Each | Americas - 0 |
|
$12.3900 / $14.1600 | Buy Now |
DISTI #
AMP2-1437558-9
|
Interstate Connecting Components | MTA206S=(MSTA) SWITCH TOG DPDT | 0 |
|
$14.8852 / $17.3661 | Buy Now |
|
Master Electronics | MTA206S=(MSTA) SWITCH TOG DPDT RoHS: Compliant |
76 In Stock |
|
$14.1900 / $25.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437558-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437558-9
TE Connectivity
TOGGLE SWITCH, DPDT, MOMENTARY, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | CHROME | |
Actuator Type | LONG BAT | |
Body Breadth | 13 mm | |
Body Color | GREEN | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |