-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0898
|
Newark | Tactile Switches 6 X 6 Blk Btn 160G |Amp Te Connectivity 2-1437565-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3779 |
|
$0.1340 | Buy Now |
DISTI #
2-1437565-7
|
Avnet Americas | Switch Tactile Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk - Bulk (Alt: 2-1437565-7) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 20284 |
|
$0.0970 | Buy Now |
|
Future Electronics | Switch - Mechanical Single Pole - Single Tactile Throw Contact Rating=50mA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 11300Box |
|
$0.1080 / $0.1280 | Buy Now |
|
Future Electronics | Switch - Mechanical Single Pole - Single Tactile Throw Contact Rating=50mA RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 750 Container: Box | 0Box |
|
$0.1080 / $0.1280 | Buy Now |
DISTI #
AMP2-1437565-7
|
Heilind Electronics | FSM2JSMA=SMT,TACTILE,PB SWITCH | Americas - 0 in Stock |
|
$0.1098 / $0.1323 | Buy Now |
|
Onlinecomponents.com | FSM2JSMA=SMT,TACTILE,PB SWITCH RoHS: Compliant |
57885 In Stock |
|
$0.0903 / $0.1418 | Buy Now |
|
Bristol Electronics | 1176 |
|
RFQ | ||
DISTI #
2-1437565-7
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 27800 In Stock |
|
$0.0990 / $0.1390 | Buy Now |
DISTI #
2-1437565-7
|
Avnet Americas | Switch Tactile Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk - Bulk (Alt: 2-1437565-7) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 20284 |
|
$0.0970 | Buy Now |
DISTI #
2-1437565-7
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 1.57N Min Qty: 10 | 404 |
|
$0.1710 / $0.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437565-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437565-7
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | GRAY | |
Actuator Length | 0.028 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 2.032 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 2-1437565-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1437565-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM2JSMATR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 2-1437565-7 vs FSM2JSMATR |