Part Details for 2-1437575-2 by TE Connectivity
Overview of 2-1437575-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1437575-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437575-2
|
Avnet Americas | Switch Slide DPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole - Bulk (Alt: 2-1437575-2) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$1.7455 / $1.9708 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.7600 | Buy Now |
DISTI #
AMP2-1437575-2
|
Heilind Electronics | SSB22=SWITCH SLIDE 2 POLE 2 PO | Americas - 0 in Stock |
|
$2.0702 | Buy Now |
|
Onlinecomponents.com | SSB22=SWITCH SLIDE 2 POLE 2 PO RoHS: Compliant | 0 |
|
$1.8000 / $5.0700 | Buy Now |
DISTI #
2-1437575-2
|
TTI | Slide Switches SWITCH SLIDE SWITCH Min Qty: 4500 Package Multiple: 4500 Container: Each | Americas - 0 |
|
$1.7100 / $1.8200 | Buy Now |
DISTI #
AMP2-1437575-2
|
Interstate Connecting Components | SSB22=SWITCH SLIDE 2 POLE 2 PO | 0 |
|
$2.0702 | Buy Now |
DISTI #
2-1437575-2
|
Avnet Abacus | Switch Slide DPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole (Alt: 2-1437575-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1437575-2
|
Avnet Abacus | Switch Slide DPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole (Alt: 2-1437575-2) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SSB22=SWITCH SLIDE 2 POLE 2 PO RoHS: Compliant | 0 |
|
$1.8000 / $5.0700 | Buy Now |
Part Details for 2-1437575-2
2-1437575-2 CAD Models
2-1437575-2 Part Data Attributes:
|
2-1437575-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437575-2
TE Connectivity
SLIDE SWITCH, DPDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Color | BLACK | |
Actuator Length | 0.138 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 5.41 mm | |
Body Height | 4.8 mm | |
Body Length or Diameter | 9 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |