Part Details for 2-1437582-0 by TE Connectivity
Overview of 2-1437582-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 2-1437582-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437582-0-ND
|
DigiKey | SWITCH SLIDE DPDT 0.3A 115V Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1437582-0
|
Avnet Americas | Switch Slide DPDT Flush Slide 0.3A 115VAC Gull Wing SMD - Tape and Reel (Alt: 2-1437582-0) RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
2-1437582-0
|
Avnet Abacus | AMP2-1437582-0 (Alt: 2-1437582-0) RoHS: Not Compliant Min Qty: 1020 Package Multiple: 51 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1437582-0
2-1437582-0 CAD Models
2-1437582-0 Part Data Attributes:
|
2-1437582-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437582-0
TE Connectivity
Slide Switch, DPDT, Latched, Solder Terminal, Surface Mount-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Type | FLUSH TOP TYPE | |
Body Height | 4.43 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |