There are no models available for this part yet.
Overview of 2-1437621-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143762-101LF | Amphenol Communications Solutions | OCTIS™ - Power, Input Output Connectors, Octis plug kit with 4 pos 20 Amps power 26mm, Screw Type termination | |
10143762-102LF | Amphenol Communications Solutions | OCTIS™ - Power, Input Output Connectors, Octis plug kit with 3 pos 20 Amps power 26mm, Screw Type termination |
Price & Stock for 2-1437621-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC6377
|
Newark | Kas500A1/4=Knob Alum 1/4 Shaft |Amp Te Connectivity 2-1437621-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $10.9200 | Buy Now | |
DISTI #
2266-2-1437621-7-ND
|
DigiKey | SWITCH THUMB Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
151 In Stock |
|
$6.5400 / $7.0900 | Buy Now | |
DISTI #
2-1437621-7
|
Avnet Americas | Switch Access Rotary Switch Knob - Bulk (Alt: 2-1437621-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | KAS500A1/4=KNOB ALUM 1/4 SHAFT RoHS: Compliant |
151 Partner Stock |
|
$5.8900 / $8.4600 | Buy Now | ||
DISTI #
214376217-TEC
|
TME | 2-1437621-7 Min Qty: 6 | 151 |
|
$6.7345 / $7.8022 | Buy Now | |
DISTI #
C1S757104375025
|
Chip1Stop | Switch Access Rotary Switch Round Knob RoHS: Compliant | 151 |
|
$7.1000 / $7.4200 | Buy Now | |
Master Electronics | KAS500A1/4=KNOB ALUM 1/4 SHAFT RoHS: Compliant |
151 Partner Stock |
|
$5.8900 / $8.4600 | Buy Now |