-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0909
|
Newark | Pkap70B1/4=Knob Lex W/Pointer |Amp Te Connectivity 2-1437624-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 755 |
|
$6.2100 / $9.0200 | Buy Now |
DISTI #
2266-2-1437624-0-ND
|
DigiKey | 2-1437624-0 Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
755 In Stock |
|
$5.3000 / $5.6100 | Buy Now |
DISTI #
2-1437624-0
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 2-1437624-0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$4.5564 / $5.1443 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Box | 0Box |
|
$4.6000 | Buy Now |
DISTI #
AMP2-1437624-0
|
Heilind Electronics | PKAP70B1/4=KNOB LEX W/POINTER | Americas - 0 in Stock |
|
$5.4037 | Buy Now |
|
Onlinecomponents.com | PKAP70B1/4=KNOB LEX W/POINTER RoHS: Compliant | 0 |
|
$4.7100 / $13.2300 | Buy Now |
DISTI #
2-1437624-0
|
TTI | Knobs & Dials SWITCH KNOBS pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$4.6500 / $4.8400 | Buy Now |
DISTI #
AMP2-1437624-0
|
Interstate Connecting Components | PKAP70B1/4=KNOB LEX W/POINTER | 0 |
|
$5.4037 | Buy Now |
DISTI #
TE Connectivity 2-1437624-0
|
PEI Genesis | 2-1437624-0 | 0 |
|
Buy Now | |
DISTI #
2-1437624-0
|
Avnet Abacus | (Alt: 2-1437624-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437624-0
TE Connectivity
Buy Now
|
Compare Parts:
2-1437624-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |