Part Details for 2-1462000-2 by TE Connectivity
Overview of 2-1462000-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2-1462000-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1462000-2
|
Avnet Americas | Electromechanical Relay DPDT 2A 4.5VDC 136Ohm Through Hole - Bulk (Alt: 2-1462000-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-1462000-2
|
Mouser Electronics | Low Signal Relays - PCB C93406=MT Relay 150 mW 4.5 V RoHS: Compliant | 0 |
|
$2.8400 | Order Now |
DISTI #
2-1462000-2
|
Avnet Abacus | Electromechanical Relay DPDT 2A 4.5VDC 136Ohm Through Hole (Alt: 2-1462000-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1462000-2
|
Avnet Abacus | Electromechanical Relay DPDT 2A 4.5VDC 136Ohm Through Hole (Alt: 2-1462000-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 2-1462000-2
2-1462000-2 CAD Models
2-1462000-2 Part Data Attributes
|
2-1462000-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1462000-2
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.033A (COIL), 4.5VDC (COIL), 150mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME TAKEN WITH DIODE | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 3.2 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 136 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Insertion Loss-Max | -0.02 dB | |
Isolation-Max | -31.8 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Physical Dimension | 20.2mm x 10mm x 11mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 11 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Termination Type | SOLDER | |
VSWR | 1.03 |