-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1185
|
Newark | Low Signal Relays-Pcb 12Vdc Non-Latching Single |Potter&brumfield Te Connectivity 2-1462037-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 55000 |
|
$3.8000 | Buy Now |
DISTI #
79AH9188
|
Newark | Im06Gr=Im Relay 140 Mw 12 V Rohs Compliant: Yes |Te Connectivity 2-1462037-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 49000 |
|
$2.8300 / $3.2000 | Buy Now |
DISTI #
2-1462037-3
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Surface Mount - Tape and Reel (Alt: 2-1462037-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 2 Days Container: Reel | 49000 |
|
RFQ | |
|
Future Electronics | IM Series 2 A DPDT 12 VDC Non-Latching Gull Wing Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 19000Reel |
|
$1.9500 | Buy Now |
DISTI #
AMP2-1462037-3.P
|
Heilind Electronics | CUT TAPE - IM06GR=IM RELAY 140 MW 12V | Americas - 0 in Stock |
|
$4.4239 / $5.5925 | Buy Now |
DISTI #
AMP2-1462037-3
|
Heilind Electronics | IM06GR IM RELAY 140 MW 12 V | Americas - 75000 in Stock |
|
$3.1979 / $3.3732 | Buy Now |
|
Onlinecomponents.com | Signal Relay - DPDT (2 Form C) - 12VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gull Wing. RoHS: Compliant |
77356 In Stock |
|
$1.9500 / $2.3100 | Buy Now |
|
Bristol Electronics | 4756 |
|
RFQ | ||
DISTI #
2-1462037-3
|
TTI | Low Signal Relays - PCB IM06GR=IM RELAY 140MW 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 110000 In Stock |
|
$0.9100 / $0.9140 | Buy Now |
DISTI #
2-1462037-3
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Surface Mount - Tape and Reel (Alt: 2-1462037-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 2 Days Container: Reel | 49000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1462037-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1462037-3
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1029 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | GOLD ALLOY | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.33 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -18.8 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |
This table gives cross-reference parts and alternative options found for 2-1462037-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1462037-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IM06JR | RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 2-1462037-3 vs IM06JR |