-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0937
|
Newark | Low Signal Relays-Pcb 12Vdc Non-Latching Single |Amp Te Connectivity 2-1462037-7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 26422 |
|
$4.6100 | Buy Now |
DISTI #
2-1462037-7
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Through Hole - Bulk (Alt: 2-1462037-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 60 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | IM Series 2 A DPDT 12 VDC Non-Latching PC Board Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1063Tube |
|
$1.0200 / $1.1700 | Buy Now |
DISTI #
AMP2-1462037-7
|
Heilind Electronics | IM06TS=IM RELAY 140 MW 12 V | Americas - 0 in Stock |
|
$2.8893 / $3.0478 | Buy Now |
|
Onlinecomponents.com | Signal Relay - 12 VDC - DPDT - 2 A - IM Series - Through Hole - Non Latching. RoHS: Compliant |
26640 In Stock 14365 On Order |
|
$1.7400 / $4.0900 | Buy Now |
DISTI #
2-1462037-7
|
TTI | Low Signal Relays - PCB IM06TS=IM RELAY 140MW 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3000 Limited Supply - Call TTI |
|
$1.7900 / $1.9800 | Buy Now |
DISTI #
2-1462037-7
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Through Hole - Bulk (Alt: 2-1462037-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 60 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1462037-7
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Through Hole - Bulk (Alt: 2-1462037-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 60 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP2-1462037-7
|
Interstate Connecting Components | IM06TS=IM RELAY 140 MW 12 V | 0 |
|
$2.8893 / $3.0478 | Buy Now |
DISTI #
TE Connectivity 2-1462037-7
|
PEI Genesis | RF Relay, 2 Form C, DPDT, Mo | 35013 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1462037-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1462037-7
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 60 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1029 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | GOLD | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |