Part Details for 2-1462051-1 by TE Connectivity
Overview of 2-1462051-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-1462051-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HF3 94=50 OHM 140MW 6V BISTABE RoHS: Compliant | 0 |
|
$2.5400 / $14.1700 | Buy Now |
DISTI #
2-1462051-1
|
Avnet Abacus | SCR2-1462051-1 (Alt: 2-1462051-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HF3 94=50 OHM 140MW 6V BISTABE RoHS: Compliant | 0 |
|
$2.5400 / $14.1700 | Buy Now |
Part Details for 2-1462051-1
2-1462051-1 CAD Models
2-1462051-1 Part Data Attributes:
|
2-1462051-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1462051-1
TE Connectivity
RF RELAY, SPDT, LATCHED, 0.023A (COIL), 6VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 3000MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.2 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 14.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 4.5 V | |
Coil Resistance | 257 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Insertion Loss-Max | -0.03 dB | |
Isolation-Max | -80 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14.6mm x 7.2mm x 10mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER | |
VSWR | 1.05 |