-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HF3 57S=50OHM140MW 24V MONO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6395
|
Newark | Hf3 57S=50Ohm140Mw 24V Mono/Te Connectivity/Amp Brand |Amp Te Connectivity 2-1462051-2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7300 | Buy Now |
DISTI #
AMP2-1462051-2
|
Heilind Electronics | HF3 57S=50OHM140MW 24V MONO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HF3 57S=50OHM140MW 24V MONO RoHS: Compliant | 0 |
|
$16.1300 / $16.7900 | Buy Now |
|
Bristol Electronics | 131 |
|
RFQ | ||
DISTI #
2-1462051-2
|
TTI | High Frequency / RF Relays HF3 57S Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$13.1100 | Buy Now |
DISTI #
AMP2-1462051-2
|
Interstate Connecting Components | HF3 57S=50OHM140MW 24V MONO | 0 |
|
Buy Now | |
|
Master Electronics | HF3 57S=50OHM140MW 24V MONO RoHS: Compliant | 0 |
|
$16.1300 / $16.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1462051-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1462051-2
TE Connectivity
HF3 57S=50OHM140MW 24V MONO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME TAKEN WITH DIODE IN PARALLEL | |
Body Breadth | 7.5 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 14.9 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 4114 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 600 Vrms | |
End Contact Material | NICKEL | |
Input Power-Max | 300 W | |
Insertion Loss-Max | -0.3 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -55 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TR | |
Physical Dimension | 14.9 X 7.5 X 10.5 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.25 |