-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, Clip, Radial, Aluminum
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9529
|
Newark | Heat Sink Clip Radial Aluminum Rohs Compliant: Yes |Te Connectivity 2-1542006-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 887 |
|
$12.8900 / $16.6700 | Buy Now |
DISTI #
21R7742
|
Newark | Hts186-U=Hs 21Mm Assy Ultem Cl Rohs Compliant: Yes |Te Connectivity 2-1542006-3 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $10.2900 | Buy Now |
DISTI #
2266-2-1542006-3-ND
|
DigiKey | HS 21MM ASSY ULTEM CL Min Qty: 10 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
887 In Stock |
|
$7.2100 / $11.1300 | Buy Now |
DISTI #
2-1542006-3-ND
|
DigiKey | HS 21MM ASSY ULTEM CL Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$9.3904 | Buy Now |
DISTI #
2-1542006-3
|
Avnet Americas | Heat Sink Passive BGA Radial Clip Aluminum Black Anodized - Bulk (Alt: 2-1542006-3) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HTS186-U=HS 21MM ASSY ULTEM CL RoHS: Compliant |
887 Partner Stock |
|
$6.9400 / $13.1000 | Buy Now |
DISTI #
2-1542006-3
|
Avnet Abacus | Heat Sink Passive BGA Radial Clip Aluminum Black Anodized (Alt: 2-1542006-3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HTS186-U=HS 21MM ASSY ULTEM CL RoHS: Compliant |
887 Partner Stock |
|
$6.9400 / $13.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1542006-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1542006-3
TE Connectivity
Heat Sink, Clip, Radial, Aluminum
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Body Material | ALUMINUM | |
Device Used On | IC | |
Fin Orientation | RADIAL | |
Profile | CLIP | |
Rated Power | 15 W | |
Thermal Support Device Type | HEAT SINK |