-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R6660
|
Newark | 25P.437" Dr Barrier, w/Bnd Scrw |Buchanan Te Connectivity 2-1546670-5 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3800 / $18.0900 | Buy Now |
DISTI #
2-1546670-5-ND
|
DigiKey | CONN BARRIER STRP 25CIRC 0.437" Min Qty: 80 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8689 | Buy Now |
DISTI #
2-1546670-5
|
Avnet Americas | Conn Barrier Strip 50 POS 11.1mm Screw ST Panel Mount 25A/Contact - Bulk (Alt: 2-1546670-5) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$13.3408 / $16.0542 | Buy Now |
DISTI #
571-2-1546670-5
|
Mouser Electronics | Barrier Terminal Blocks 25PDR W/BND SCRW .437" RoHS: Compliant | 0 |
|
$17.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Box | 0Box |
|
$13.3100 | Buy Now |
DISTI #
AMP2-1546670-5
|
Heilind Electronics | 25P.437 DR BARRIER,W/BND SCRW | Americas - 0 in Stock |
|
$16.6262 / $17.1301 | Buy Now |
|
Onlinecomponents.com | 25P.437" DR BARRIER,W/BND SCRW RoHS: Compliant | 0 |
|
$15.5100 / $22.6100 | Buy Now |
DISTI #
AMP2-1546670-5
|
Interstate Connecting Components | 25P.437 DR BARRIER,W/BND SCRW | 0 |
|
$16.6262 / $17.1301 | Buy Now |
DISTI #
2-1546670-5
|
Avnet Abacus | (Alt: 2-1546670-5) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 25P.437" DR BARRIER,W/BND SCRW RoHS: Compliant | 0 |
|
$15.5100 / $22.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1546670-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1546670-5
TE Connectivity
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 25 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |