-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1546931-3) 23P UNSHROUD 5.0 HDR,HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R7792
|
Newark | 23P Unshroud 5.0 Hdr, high Temp |Te Connectivity 2-1546931-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $6.3200 | Buy Now |
DISTI #
2-1546931-3
|
Avnet Americas | Conn Unshrouded Header HDR 23 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 2-1546931-3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$3.7825 / $4.5518 | Buy Now |
DISTI #
571-2-1546931-3
|
Mouser Electronics | Pluggable Terminal Blocks 23P UNSHROUD 5.0 HDR HIGH TEMP RoHS: Compliant | 0 |
|
$4.1200 / $7.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$3.7800 | Buy Now |
DISTI #
AMP2-1546931-3
|
Heilind Electronics | 23P UNSHROUD 5.0 HDR,HIGH TEMP | Americas - 0 in Stock |
|
$2.7195 / $4.9315 | Buy Now |
|
Onlinecomponents.com | 23P UNSHROUD 5.0 HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.6200 / $4.2700 | Buy Now |
|
Onlinecomponents.com | 23P UNSHROUD 5.0 HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$2.1000 / $5.4500 | Buy Now |
DISTI #
AMP2-1546931-3
|
Interstate Connecting Components | 23P UNSHROUD 5.0 HDR,HIGH TEMP | 0 |
|
$2.7195 / $4.9315 | Buy Now |
DISTI #
2-1546931-3
|
Avnet Abacus | (Alt: 2-1546931-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 23P UNSHROUD 5.0 HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$2.1000 / $5.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1546931-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1546931-3
TE Connectivity
(2-1546931-3) 23P UNSHROUD 5.0 HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 23 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |