-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5305
|
Newark | Headers & Wire Housings 1 Pos Sr .250 Posi |Amp Te Connectivity 2-154719-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87134 |
|
$0.1250 / $0.2910 | Buy Now |
DISTI #
A128520-ND
|
DigiKey | CONN RCPT HOUSING 0.25 1POS RED Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1000 In Stock |
|
$0.1089 / $0.2900 | Buy Now |
DISTI #
2-154719-0
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 2-154719-0) RoHS: Compliant Min Qty: 180000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0898 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0798 | Buy Now |
DISTI #
AMP2-154719-0
|
Heilind Electronics | PL 250 REC HSG 1P NYLON R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Housing Positive Lock Receptacle Insulator Straight Polyphenylene Ether/Polystyrene Red Bag RoHS: Compliant |
87134 Partner Stock |
|
$0.0876 / $0.1112 | Buy Now |
DISTI #
65672868
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Red Bag Min Qty: 1000 Package Multiple: 1000 | Americas - 50000 |
|
$0.0970 | Buy Now |
DISTI #
17437635
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Red Bag Min Qty: 1000 Package Multiple: 1000 | Americas - 37000 |
|
$0.0910 / $0.0970 | Buy Now |
DISTI #
7893901
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Red Bag Min Qty: 80 Package Multiple: 1 | Americas - 7920 |
|
$0.0795 / $0.2088 | Buy Now |
DISTI #
2-154719-0
|
TTI | Headers & Wire Housings 1 POS SR .250 POSI Min Qty: 180000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-154719-0
TE Connectivity
Buy Now
|
Compare Parts:
2-154719-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |