Part Details for 2-1563841-1 by TE Connectivity
Overview of 2-1563841-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for 2-1563841-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1563841-1TR-ND
|
DigiKey | MCON 9.5 CONTACT 4-6SQMM ASSY 1, Min Qty: 900 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1624 | Buy Now |
DISTI #
2-1563841-1
|
Avnet Americas | Contact Socket 9AWG to 11AWG Crimp Straight Cable Mount Reel - Bulk (Alt: 2-1563841-1) Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$0.8383 / $1.0088 | Buy Now |
DISTI #
571-2-1563841-1
|
Mouser Electronics | Automotive Connectors MCON 9.5 CONTACT 4-6SQMM ASSY 1,2MM TAB RoHS: Compliant | 0 |
|
$1.0900 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.8560 | Buy Now |
DISTI #
AMP2-1563841-1
|
Heilind Electronics | MCON 9.5 CONTACT 4-6SQMM ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCON 9.5 CONTACT 4-6SQMM ASSY 1,2MM TAB | 0 |
|
$0.9170 / $1.0780 | Buy Now |
DISTI #
AMP2-1563841-1
|
Interstate Connecting Components | MCON 9.5 CONTACT 4-6SQMM ASSY | 0 |
|
Buy Now | |
|
Master Electronics | MCON 9.5 CONTACT 4-6SQMM ASSY 1,2MM TAB | 0 |
|
$0.9170 / $1.0780 | Buy Now |
Part Details for 2-1563841-1
2-1563841-1 CAD Models
2-1563841-1 Part Data Attributes:
|
2-1563841-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1563841-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 6 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 9 AWG | |
Wire Size-Max | 9 AWG | |
Wire Size-Min | 11 AWG |