-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1765
|
Newark | 4Pos, tab 5.8X0.8,tab Hsg, assy |Te Connectivity 2-1564534-1 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
2-1564534-1-ND
|
DigiKey | CONN PLUG HSG 4POS 9.00MM Min Qty: 2400 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3567 | Buy Now |
DISTI #
2-1564534-1
|
Avnet Americas | Heavy Duty Sealed Connector 4POS,TAB 5.8X0.8,TAB HSG,ASSY - Bulk (Alt: 2-1564534-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 200 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$2.0233 / $2.2844 | Buy Now |
DISTI #
571-2-1564534-1
|
Mouser Electronics | Automotive Connectors 4POS, TAB 5.8X0.8, TAB HSG, ASSY RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 200 Lead time: 27 Weeks Container: Box | 0Box |
|
$2.0400 | Buy Now |
DISTI #
AMP2-1564534-1
|
Heilind Electronics | 4POS,TAB 5.8X0.8,TAB HSG,ASSY | Americas - 0 in Stock |
|
$2.3996 / $2.4354 | Buy Now |
|
Onlinecomponents.com | 4POS,TAB 5.8X0.8,TAB HSG,ASSY RoHS: Compliant | 0 |
|
$2.0300 / $5.5500 | Buy Now |
|
Onlinecomponents.com | 4POS,TAB 5.8X0.8,TAB HSG,ASSY RoHS: Compliant | 0 |
|
$2.1200 / $6.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$14.0400 | Buy Now |
|
Quest Components | 12 |
|
$15.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1564534-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1564534-1
TE Connectivity
Combination Line Connector, 4 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.063 inch | |
Body Depth | 1.992 inch | |
Body Length | 2.071 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 9 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |