Part Details for 2-1579008-8 by TE Connectivity
Overview of 2-1579008-8 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1579008-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8427
|
Newark | Extraction Tool |Amp Te Connectivity 2-1579008-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$58.2300 / $70.7200 | Buy Now |
DISTI #
85W9290
|
Newark | Extraction Tool |Amp Te Connectivity 2-1579008-8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4800 / $63.6200 | Buy Now |
DISTI #
3937-2-1579008-8-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$75.5273 / $111.8900 | Buy Now |
DISTI #
2-1579008-8-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6400 | Buy Now |
DISTI #
2-1579008-8
|
Avnet Americas | EXTRACTION TOOL - Trays (Alt: 2-1579008-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$47.2000 / $56.8000 | Buy Now |
DISTI #
571-2-1579008-8
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL INSERT-EXTRACT TOOL | 3 |
|
$56.5300 / $68.0000 | Buy Now |
DISTI #
72116114
|
RS | Tooling, Extraction Tool | TE Connectivity 2-1579008-8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$70.7300 / $76.0500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$48.7900 | Buy Now |
DISTI #
AMP2-1579008-8
|
Heilind Electronics | EXTRACTION TOOL | Americas - 0 in Stock |
|
$40.2985 / $63.4921 | Buy Now |
|
Onlinecomponents.com | Extraction Tool | 0 |
|
$35.9000 / $70.4100 | Buy Now |
Part Details for 2-1579008-8
2-1579008-8 CAD Models
2-1579008-8 Part Data Attributes
|
2-1579008-8
TE Connectivity
Buy Now
|
Compare Parts:
2-1579008-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |