-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1601056-1) 131-120-000=WIRE2WIRE,STD,SMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141018CT-ND
|
DigiKey | CONN MAG TERM 18-34AWG IDC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
199800 In Stock |
|
$0.0725 / $0.2200 | Buy Now |
DISTI #
2-1601056-1
|
Avnet Americas | Magnet Wire Terminal Reverse Reel - Tape and Reel (Alt: 2-1601056-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0767 | Buy Now |
DISTI #
571-2-1601056-1
|
Mouser Electronics | Barrier Terminal Blocks 131-120000=WIRE2WIRE STD SMZ RoHS: Compliant | 0 |
|
$0.0720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 100000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0682 | Buy Now |
DISTI #
AMP2-1601056-1
|
Heilind Electronics | 131-120-000=WIRE2WIRE,STD,SMZ | Americas - 0 in Stock |
|
$0.0851 | Buy Now |
|
Onlinecomponents.com | 131-120-000=WIRE2WIRE,STD,SMZ RoHS: Compliant | 0 |
|
$0.0741 / $0.2084 | Buy Now |
DISTI #
AMP2-1601056-1
|
Interstate Connecting Components | 131-120-000=WIRE2WIRE,STD,SMZ | 0 |
|
$0.0851 | Buy Now |
DISTI #
2-1601056-1
|
Avnet Abacus | (Alt: 2-1601056-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 131-120-000=WIRE2WIRE,STD,SMZ RoHS: Compliant | 0 |
|
$0.0741 / $0.2084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1601056-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1601056-1
TE Connectivity
(2-1601056-1) 131-120-000=WIRE2WIRE,STD,SMZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |