-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB PAIR,1.50X0.81,FINESMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-112-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H2892
|
Newark | 150-024-014=Tab,059X032Finesmz Rohs Compliant: Yes |Amp Te Connectivity 2-1601121-2 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 | Buy Now |
DISTI #
2-1601121-2
|
Avnet Americas | Magnet Wire Terminal 18.03mm Reverse Reel - Tape and Reel (Alt: 2-1601121-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1373 | Buy Now |
DISTI #
571-2-1601121-2
|
Mouser Electronics | Terminals TAB PAIR,1.50X0.81 FINESMZ RoHS: Compliant | 0 |
|
$0.1390 / $0.1430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1219 | Buy Now |
DISTI #
AMP2-1601121-2
|
Heilind Electronics | TAB PAIR,1.50X0.81,FINESMZ | Americas - 0 in Stock |
|
$0.1043 / $0.1546 | Buy Now |
|
Onlinecomponents.com | TAB PAIR,1.50X0.81,FINESMZ RoHS: Compliant | 0 |
|
$0.1286 / $0.2693 | Buy Now |
DISTI #
AMP2-1601121-2
|
Interstate Connecting Components | TAB PAIR,1.50X0.81,FINESMZ | 0 |
|
$0.1043 / $0.1546 | Buy Now |
DISTI #
2-1601121-2
|
Avnet Abacus | (Alt: 2-1601121-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TAB PAIR,1.50X0.81,FINESMZ RoHS: Compliant | 0 |
|
$0.1286 / $0.2693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1601121-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1601121-2
TE Connectivity
TAB PAIR,1.50X0.81,FINESMZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.38 mm2 | |
Wire Gauge | 27 AWG |