Part Details for 2-1609004-6 by TE Connectivity
Overview of 2-1609004-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1609004-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1609004-6
|
Avnet Americas | Power Line Filter 120A 520VAC 50Hz/60Hz Flange Mount - Bulk (Alt: 2-1609004-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72030764
|
RS | Filter, 120AYE10=F8473 | TE Connectivity 2-1609004-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$430.8000 / $478.6700 | RFQ |
DISTI #
000000000005844388
|
Sager | Power Line Filters 120AYE10=F8473 | 0 |
|
Buy Now |