Part Details for 2-160982-2 by TE Connectivity
Overview of 2-160982-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-160982-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1801
|
Newark | Cable Ty 300X7.8 Bla |Amp Te Connectivity 2-160982-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6560 | Buy Now |
DISTI #
2-160982-2-ND
|
DigiKey | CBL TIE LOCKING BLACK 11.81" Min Qty: 4000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6902 | Buy Now |
DISTI #
2-160982-2
|
Avnet Americas | Cable Accessories Tie Polyamide 6/6 Black Bag - Bag (Alt: 2-160982-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0 |
|
$0.5844 / $0.6598 | Buy Now |
DISTI #
571-2-160982-2
|
Mouser Electronics | Cable Ties CABLE TY 300X7.8 BLA RoHS: Compliant | 0 |
|
$0.6660 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.5550 | Buy Now |
DISTI #
AMP2-160982-2
|
Heilind Electronics | CABLE TY 300X7.8 BLA | Americas - 0 in Stock |
|
$0.4646 / $0.4716 | Buy Now |
|
Onlinecomponents.com | CABLE TY 300X7.8 BLA RoHS: Compliant | 0 |
|
$0.5850 / $1.2250 | Buy Now |
DISTI #
AMP2-160982-2
|
Interstate Connecting Components | CABLE TY 300X7.8 BLA | 0 |
|
$0.4646 / $0.4716 | Buy Now |
DISTI #
2-160982-2
|
Avnet Abacus | Cable Accessories Tie Polyamide 6/6 Black Bag (Alt: 2-160982-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-160982-2
|
Avnet Abacus | Cable Accessories Tie Polyamide 6/6 Black Bag (Alt: 2-160982-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |