2-1609965-1
TE Connectivity
Description: Three Phase EMI Filter, 440V, 50/60HzHz

Overview of 2-1609965-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-1609965-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2-1609965-1
Avnet Americas Power Line Filter 3-Phase Single Stage 50Hz 75A 440V Threaded Bolt Flange Mount - Bulk (Alt: 2-1609965-1) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk 0
  • 2 $263.2994
$263.2994 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks Container: Box 0
Box
  • 2 $278.5700
$278.5700 Buy Now
DISTI # COR75KEBS6AFPD
Heilind Electronics Cross Referenced to TE CNTY CORCOM - Part: COR75KEBS6AFPD Americas - 0 in Stock
Buy Now
Onlinecomponents.com KEB 75A 1S NUT DELTA 440VAC RoHS: Compliant 0
  • 1 $343.3300
  • 3 $333.4600
  • 5 $328.4600
  • 10 $323.5300
  • 15 $318.6800
$318.6800 / $343.3300 Buy Now
DISTI # COR75KEBS6AFPD
Interstate Connecting Components Cross Referenced to TE CNTY CORCOM - Part: COR75KEBS6AFPD 0
Buy Now
DISTI # 000000000006138500
Sager Power Line Filters KEB 75A 1S NUT DELTA 440VAC Min Qty: 1 0
  • 1 $348.2100
  • 2 $338.2600
  • 4 $328.8600
  • 8 $315.7100
  • 23 $288.5200
  • 48 $263.0900
$263.0900 / $348.2100 Buy Now
Master Electronics KEB 75A 1S NUT DELTA 440VAC RoHS: Compliant 0
  • 1 $343.3300
  • 3 $333.4600
  • 5 $328.4600
  • 10 $323.5300
  • 15 $318.6800
$318.6800 / $343.3300 Buy Now

CAD Models for 2-1609965-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-1609965-1 by TE Connectivity

2-1609965-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Approvals
CSA; UL
Filter Type
THREE PHASE EMI FILTER
Height
92 mm
High Pot
100 V
Insulation Resistance-Min
6 MΩ
Leakage Current-Max
6 mA
Length
300 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Rated Current
75 A
Rated Voltage
440 V
Width
160 mm
Want to compare parts?
  1. 2-1609965-1
    TE Connectivity
    Three Phase EMI Filter, 440V, 50/60HzHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1609965-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1609965-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-1609965-1 would you like to use for your alert(s)?
  • Please alert me when 2-1609965-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-1609965-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1609965-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-1609965-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1609965-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1609965-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: