2-1611004-4
TE Connectivity
Description: Power/Signal Relay, 2 Form X, DPST-NO-DM, 40A (Contact), AC Input, Panel Mount

Overview of 2-1611004-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-1611004-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ5341
Newark 3100-20T18999Cl=40A 2P 120V Pr |Amp Te Connectivity 2-1611004-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 2-1611004-4
Avnet Americas Electromechanical Relay DPST-NO-DM 40A 120VAC - Bulk (Alt: 2-1611004-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # 2-1611004-4
TTI Industrial Relays 3100-20T18999CL RELAYS Min Qty: 100 Package Multiple: 100 Container: Each Americas - 0
Buy Now
DISTI # 216110044-TEC
TME 2-1611004-4 Min Qty: 1 11
  • 1 $82.1671
  • 5 $72.5822
  • 10 $71.1984
$71.1984 / $82.1671 Buy Now
DISTI # C1S114403967724
Chip1Stop Signal Relays RoHS: Compliant 11
  • 2 $79.9000
  • 5 $78.2000
  • 10 $72.3000
$72.3000 / $79.9000 Buy Now

CAD Models for 2-1611004-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-1611004-4 by TE Connectivity

2-1611004-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Coil Resistance
250 Ω
Coil Voltage(AC)-Max
120 V
Coil/Input Supply Type
AC
Contact Current(AC)-Max
40 A
Contact Current(DC)-Max
40 A
Contact Voltage(AC)-Max
600 V
End Contact Material
SILVER CADMIUM OXIDE
Mounting Feature
PANEL MOUNT
Packing Method
BULK
Reference Standard
CSA; UL, UL
Relay Action
MOMENTARY
Relay Form
2 FORM X
Relay Function
DPST-NO-DM
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 2-1611004-4
    TE Connectivity
    Power/Signal Relay, 2 Form X, DPST-NO-DM, 40A (Contact), AC Input, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1611004-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1611004-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-1611004-4 would you like to use for your alert(s)?
  • Please alert me when 2-1611004-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-1611004-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1611004-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-1611004-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1611004-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1611004-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: