Part Details for 2-1616058-2 by TE Connectivity
Overview of 2-1616058-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1616058-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1616058-2
|
Avnet Americas | A703ZS=RELAY - Bulk (Alt: 2-1616058-2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
AMP2-1616058-2
|
Heilind Electronics | A703ZS (FAA/PMA)=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | A703ZS (FAA/PMA)=RELAY | 8 Factory Stock |
|
$4,623.3700 / $7,804.4100 | Buy Now |
DISTI #
2-1616058-2
|
Avnet Americas | A703ZS=RELAY - Bulk (Alt: 2-1616058-2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
2-1616058-2
|
Avnet Americas | A703ZS=RELAY - Bulk (Alt: 2-1616058-2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
AMP2-1616058-2
|
Interstate Connecting Components | A703ZS (FAA/PMA)=RELAY | 0 |
|
Buy Now | |
|
Powell Electronics | A703ZS Min Qty: 2 | 5 |
|
$3,638.7700 / $9,551.7500 | Buy Now |
DISTI #
000000000000894439
|
Sager | Contactors - Electromechanical HARTMAN CONTACTOR Min Qty: 1 | 0 |
|
$8,148.8400 | Buy Now |
|
Master Electronics | A703ZS (FAA/PMA)=RELAY | 8 Factory Stock |
|
$4,623.3700 / $7,804.4100 | Buy Now |
Part Details for 2-1616058-2
2-1616058-2 CAD Models
2-1616058-2 Part Data Attributes
|
2-1616058-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1616058-2
TE Connectivity
A703ZS (FAA/PMA)=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Coil Resistance | 16 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 400 A | |
Contact Current(DC)-Max | 400 A | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |