Part Details for 2-1616109-0 by TE Connectivity
Overview of 2-1616109-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1616109-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1616109-0
|
Avnet Americas | A718AP=REVERSE CURRENT RELAY - Bulk (Alt: 2-1616109-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP2-1616109-0
|
Heilind Electronics | A718AP=REVERSE CURRENT RE | Americas - 0 in Stock |
|
$4,823.8066 / $26,798.9260 | Buy Now |
|
Onlinecomponents.com | A718AP=REVERSE CURRENT RELAY | 0 |
|
$6,827.2000 / $21,335.0300 | Buy Now |
DISTI #
AMP2-1616109-0
|
Interstate Connecting Components | A718AP=REVERSE CURRENT RE | 0 |
|
$4,823.8066 / $26,798.9260 | Buy Now |
DISTI #
000000000000894446
|
Sager | General Purpose Relays A718AP | 0 |
|
Buy Now | |
|
Master Electronics | A718AP=REVERSE CURRENT RELAY | 0 |
|
$6,827.2000 / $21,335.0300 | Buy Now |
Part Details for 2-1616109-0
2-1616109-0 CAD Models
2-1616109-0 Part Data Attributes:
|
2-1616109-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1616109-0
TE Connectivity
A718AP=REVERSE CURRENT RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 91 Ω | |
Coil Voltage(DC)-Max | 29 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |