Part Details for 2-1617001-9 by TE Connectivity
Overview of 2-1617001-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1617001-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1018
|
Newark | General Purpose Relays A07A412Bc1-0184 Relay |Amp Te Connectivity 2-1617001-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$239.3200 | Buy Now |
DISTI #
2-1617001-9
|
Avnet Americas | A07A412BC1-0184 = RELAY. - Bulk (Alt: 2-1617001-9) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$196.8476 / $236.8844 | Buy Now |
DISTI #
2-1617001-9
|
Avnet Americas | - Bulk (Alt: 2-1617001-9) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$196.8476 / $236.8844 | Buy Now |
DISTI #
571-2-1617001-9
|
Mouser Electronics | General Purpose Relays A07A412BC1-0184 RELAY | 0 |
|
$218.0700 | Order Now |
DISTI #
AMP2-1617001-9
|
Heilind Electronics | A07A412BC1-0184 = RELAY. | Americas - 0 in Stock |
|
$191.6567 / $261.0896 | Buy Now |
|
Onlinecomponents.com | A07A412BC1-0184 Equal Relay | 0 |
|
$204.7300 / $514.0100 | Buy Now |
DISTI #
AMP2-1617001-9
|
Interstate Connecting Components | A07A412BC1-0184 = RELAY. | 0 |
|
$191.6567 / $261.0896 | Buy Now |
DISTI #
000000000003023774
|
Sager | General Purpose Relays A07A412BC1-0184 RELAY Min Qty: 1 | 0 |
|
$195.9100 / $257.5900 | Buy Now |
|
Master Electronics | A07A412BC1-0184 Equal Relay | 0 |
|
$204.7300 / $514.0100 | Buy Now |
Part Details for 2-1617001-9
2-1617001-9 CAD Models
2-1617001-9 Part Data Attributes:
|
2-1617001-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617001-9
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.088A (Coil), 32VDC (Coil), 2340mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Body Breadth | 13.46 mm | |
Body Height | 22.73 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2340 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 20 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 26.03mm x 13.46mm x 22.73mm | |
Reference Standard | MIL-R-5757/23; MS27245; MS27247 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |
Alternate Parts for 2-1617001-9
This table gives cross-reference parts and alternative options found for 2-1617001-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1617001-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617005-2 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.088A (Coil), 32VDC (Coil), 2340mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output | TE Connectivity | 2-1617001-9 vs 1617005-2 |