-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 120VDC (Coil), 1895mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617004-9
|
TTI | Industrial Relays B07D634BE2-0133 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$258.7900 | Buy Now |
DISTI #
000000000003023801
|
Sager | Industrial Relays B07D634BE2-0133 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617004-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617004-9
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 120VDC (Coil), 1895mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1895 mW | |
Coil Resistance | 7600 Ω | |
Coil Voltage(DC)-Max | 120 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |