-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.039A (COIL), 26.5VDC (COIL), 1040mW (COIL), 3A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5355
|
Newark | General Purpose Relays Fw1209G00 = Fw Relay |Amp Te Connectivity 2-1617020-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$313.2000 / $328.6600 | Buy Now |
DISTI #
2266-2-1617020-3-ND
|
DigiKey | 2-1617020-3 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$361.7000 | Buy Now |
DISTI #
2-1617020-3
|
Avnet Americas | Electromechanical Relay DPDT 3A 26.5VDC 675Ohm Panel Mount - Bulk (Alt: 2-1617020-3) RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 Container: Bulk | 0 |
|
$190.2986 / $229.0034 | Buy Now |
DISTI #
571-2-1617020-3
|
Mouser Electronics | General Purpose Relays FW1209G00 = FW RELAY RoHS: Not Compliant | 0 |
|
$227.4800 / $249.0500 | Order Now |
DISTI #
AMP2-1617020-3
|
Heilind Electronics | FW1209G00 = FW RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FW1209G00 = FW RELAY |
2 Partner Stock |
|
$143.8400 / $238.5200 | Buy Now |
DISTI #
AMP2-1617020-3
|
Interstate Connecting Components | FW1209G00 = FW RELAY | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-1617020-3
|
PEI Genesis | RF Relay, 2 Form C, DPDT-CO, | 3 |
|
Buy Now | |
DISTI #
000000000003023836
|
Sager | General Purpose Relays FW1209G00 = FW RELAY Min Qty: 1 | 0 |
|
$125.9400 / $249.0200 | Buy Now |
|
Master Electronics | FW1209G00 = FW RELAY |
2 Partner Stock |
|
$143.8400 / $238.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617020-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617020-3
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.039A (COIL), 26.5VDC (COIL), 1040mW (COIL), 3A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.039 A | |
Coil Power | 1040 mW | |
Coil Resistance | 675 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |