Part Details for 2-1617029-1 by TE Connectivity
Overview of 2-1617029-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1617029-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617029-1
|
Avnet Americas | Relay Military-Aerospace DPDT 2A 5VDC 27 Ohm Solder Hook Chassis Mount - Bulk (Alt: 2-1617029-1) Min Qty: 26 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$62.7524 / $75.5156 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 26 Package Multiple: 1 Lead time: 29 Weeks Container: Box | 0Box |
|
$70.2200 | Buy Now |
DISTI #
AMP2-1617029-1
|
Heilind Electronics | HFW1130L01P = M39016/6-132P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HFW1130L01P = M39016/6-132P RoHS: Compliant | 0 |
|
$64.3600 / $128.3900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
AMP2-1617029-1
|
Interstate Connecting Components | HFW1130L01P = M39016/6-132P | 0 |
|
Buy Now | |
DISTI #
000000000006399133
|
Sager | Low Signal Relays - PCB Min Qty: 1 | 0 |
|
$66.6100 / $85.9100 | Buy Now |
|
Master Electronics | HFW1130L01P = M39016/6-132P RoHS: Compliant | 0 |
|
$64.3600 / $128.3900 | Buy Now |
Part Details for 2-1617029-1
2-1617029-1 CAD Models
2-1617029-1 Part Data Attributes
|
2-1617029-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617029-1
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 926mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 926 mW | |
Coil Resistance | 27 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |