Part Details for 2-1617029-3 by TE Connectivity
Overview of 2-1617029-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1617029-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M3076
|
Newark | Hfw1131D00 = Hfw 1/2 Size Rela |Cii Te Connectivity 2-1617029-3 RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.1800 / $161.8700 | Buy Now |
DISTI #
2-1617029-3
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5/32VDC 1.25KOhm Flange Mount - Bulk (Alt: 2-1617029-3) RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Lead time: 49 Weeks, 2 Days Container: Bulk | 0 |
|
$116.4660 / $140.1540 | Buy Now |
DISTI #
571-2-1617029-3
|
Mouser Electronics | General Purpose Relays HFW1131D00 HFW 1/2 SIZE RELA RoHS: Not Compliant | 0 |
|
$159.5000 | Order Now |
DISTI #
AMP2-1617029-3
|
Heilind Electronics | HFW1131D00 = HFW 1/2 SIZE RELA | Americas - 0 in Stock |
|
$83.3355 / $148.0501 | Buy Now |
|
Onlinecomponents.com | HFW1131D00 = HFW 1/2 SIZE RELA | 0 |
|
$117.4100 / $245.9300 | Buy Now |
DISTI #
AMP2-1617029-3
|
Interstate Connecting Components | HFW1131D00 = HFW 1/2 SIZE RELA | 0 |
|
$83.3355 / $148.0501 | Buy Now |
DISTI #
000000000003023863
|
Sager | General Purpose Relays HFW1131D00 HFW 1/2 SIZE RELA Min Qty: 1 | 0 |
|
$84.1800 / $159.4400 | Buy Now |
|
Master Electronics | HFW1131D00 = HFW 1/2 SIZE RELA | 0 |
|
$117.4100 / $245.9300 | Buy Now |
Part Details for 2-1617029-3
2-1617029-3 CAD Models
2-1617029-3 Part Data Attributes
|
2-1617029-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617029-3
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.01A (COIL), 12VDC (COIL), 115mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.01 A | |
Coil Power | 115 mW | |
Coil Resistance | 1250 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |